Part Details for 1139034 by Phoenix Contact
Overview of 1139034 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1139034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1139034-ND
|
DigiKey | CHARX SEC-1000 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$236.2500 / $243.0000 | Buy Now |
DISTI #
651-1139034
|
Mouser Electronics | Charge Controllers CHARX SEC-1000 RoHS: Compliant | 4 |
|
$376.7400 / $407.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$248.2800 / $274.0500 | Buy Now | |
DISTI #
1139034
|
TTI | Charge Controllers CHARX SEC-1000 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$259.1200 / $277.5300 | Buy Now |
DISTI #
000000000006316457
|
Sager | Charge Controllers CHARX SEC-1000 Min Qty: 1 | 0 |
|
$253.4600 / $266.8000 | Buy Now |
|
Master Electronics | 0 |
|
$248.2800 / $274.0500 | Buy Now | |
|
Neutron USA | AC charging controller, Op: Stand-Alone, 4DI 4DO, CHARX control modular system bus, CHARX SEC-1000 | 15 |
|
$565.1100 | Buy Now |