Part Details for 1139110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1139110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1139110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5399
|
Newark | Blzp 5.08Hc/06/180 Sn Gn Bx |Weidmuller 1139110000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
1139110000-ND
|
DigiKey | BLZP 5.08HC/06/180 SN GN BX Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1952 | Buy Now |
DISTI #
1139110000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Green Box (Alt: 1139110000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1139110000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/06/180 SN GN BX RoHS: Compliant | 0 |
|
$3.2800 / $7.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 86 Factory Stock |
|
$3.1300 / $3.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 86 Factory Stock |
|
$3.1300 / $3.9000 | Buy Now |