-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M3321
|
Newark | Connector, Hi D Jax Rohs Rohs Compliant: No |Switchcraft/conxall 113X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
SC2015-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1008 In Stock |
|
$2.8875 / $4.6800 | Buy Now |
DISTI #
502-113X
|
Mouser Electronics | Phone Connectors 2C ENCLOSED 1/4" RoHS: Compliant | 937 |
|
$2.9200 / $4.6800 | Buy Now |
DISTI #
70929939
|
RS | HI D JAX RoHS | Switchcraft 113X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.5400 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
301 In Stock |
|
$2.7900 / $4.8900 | Buy Now |
DISTI #
113X
|
TTI | Phone Connectors 2C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$2.8500 / $3.0000 | Buy Now |
DISTI #
000000000001706085
|
Sager | Phone Connectors 2C ENCLOSED 1/4 Min Qty: 1 | 0 |
|
$3.5000 / $3.9900 | Buy Now |
|
Master Electronics | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
301 In Stock |
|
$2.7900 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
113X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
113X
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER |