Part Details for 114-41-640-41-117000 by Mill-Max Mfg Corp
Overview of 114-41-640-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 114-41-640-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3100
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-41-640-41-117000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.8400 / $21.8100 | Buy Now |
DISTI #
114-41-640-41-117000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
88 In Stock |
|
$12.1171 / $18.5700 | Buy Now |
DISTI #
575-1144164041117000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 188 |
|
$8.3300 / $12.5300 | Buy Now |
|
Future Electronics | 114-41-640-41-117000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Container: Tube | 0Tube |
|
$12.0700 / $12.4100 | Buy Now |
DISTI #
000000000003626602
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$2.9100 / $16.7400 | Buy Now |
Part Details for 114-41-640-41-117000
114-41-640-41-117000 CAD Models
114-41-640-41-117000 Part Data Attributes:
|
114-41-640-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-41-640-41-117000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |