Part Details for 114-83-628-41-117101 by PRECI-DIP SSA
Overview of 114-83-628-41-117101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-83-628-41-117101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-83-628-41-117101-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 882 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1069 | Buy Now |
DISTI #
437-1148362841117101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.0300 / $3.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $2.9500 | Buy Now | |
DISTI #
114-83-628-41-117101
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Card Box (Alt: 114-83-628-41-117101) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114-83-628-41-117101
114-83-628-41-117101 CAD Models
114-83-628-41-117101 Part Data Attributes:
|
114-83-628-41-117101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-83-628-41-117101
PRECI-DIP SSA
IC Socket, DIP28, 28 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PCT POLYESTER | |
Number of Contacts | 28 |