-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP18, 18 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1037-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1512 In Stock |
|
$0.7720 / $1.6000 | Buy Now |
DISTI #
437-1148731841134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 668 |
|
$0.7350 / $1.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7120 / $1.2860 | Buy Now | |
DISTI #
114-87-318-41-134161
|
Avnet Abacus | Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD (Alt: 114-87-318-41-134161) RoHS: Compliant Min Qty: 638 Package Multiple: 638 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
114-87-318-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-87-318-41-134161
PRECI-DIP SSA
IC Socket, DIP18, 18 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PCT POLYESTER | |
Number of Contacts | 18 |