Part Details for 1140-G111-P1M1-5A by E-T-A
Overview of 1140-G111-P1M1-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1140-G111-P1M1-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1016-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1558 | Buy Now |
DISTI #
457-1140G111P1M15A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E RoHS: Compliant | 3 |
|
$16.3300 / $23.4700 | Buy Now |
DISTI #
70272301
|
RS | Circuit Breaker Thermal Threadneck Mount P/B Blade Terminal 1P 250VAC 50VDC 5A | E-T-A Circuit Protection and Control 1140-G111-P1M1-5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8400 / $22.5000 | Buy Now |
DISTI #
000000000000800982
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard EN 60934 Min Qty: 1 | 0 |
|
$11.4100 / $23.4000 | Buy Now |
Part Details for 1140-G111-P1M1-5A
1140-G111-P1M1-5A CAD Models
1140-G111-P1M1-5A Part Data Attributes
|
1140-G111-P1M1-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1140-G111-P1M1-5A
E-T-A
CIRCUIT BREAKER PNL MT 5A 3PCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 45.3 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |