Part Details for 1141090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1141090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1141090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0323
|
Newark | Sl 7.62Hp/02/180Lf 3.2 Sn Bk Bx |Weidmuller 1141090000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.1900 | Buy Now |
DISTI #
1141090000-ND
|
DigiKey | SL 7.62HP/02/180LF 3.2 SN BK Min Qty: 72 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8436 | Buy Now |
DISTI #
1141090000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Straight Solder Through Hole Black (Alt: 1141090000) Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 1 Days | 0 |
|
$1.0372 / $1.1948 | Buy Now |
DISTI #
470-1141090000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/02/180LF 3.2 SN BK BX RoHS: Compliant | 0 |
|
$1.0600 / $2.7200 | Order Now |
DISTI #
WEI1141090000
|
Heilind Electronics | SL 7.62HP/02/180LF 3.2 SN BK C | Americas - 12 in Stock |
|
$1.2964 / $1.6594 | Buy Now |
|
Onlinecomponents.com | Connector HDR in 7.62 mm Pitch | 0 |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
1141090000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Straight Solder Through Hole Black (Alt: 1141090000) Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 1 Days | 0 |
|
$1.0372 / $1.1948 | Buy Now |
DISTI #
WEI1141090000
|
Interstate Connecting Components | SL 7.62HP/02/180LF 3.2 SN BK C | 4 |
|
$1.2964 / $1.6594 | Buy Now |