Part Details for 1143AA-122J=P3 by Murata Manufacturing Co Ltd
Overview of 1143AA-122J=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1143AA-122J=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1143AA-122J=P3TR-ND
|
DigiKey | COM-M Min Qty: 1500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7255 / $0.8416 | Buy Now |
DISTI #
1143AA-122J=P3
|
Avnet Americas | Ind Transponder Coil 1.2mH 5% 125KHz 25Q-Factor - Tape and Reel (Alt: 1143AA-122J=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8678 / $0.9579 | Buy Now |
DISTI #
81-1143AA-122JP3
|
Mouser Electronics | NFC/RFID Transponder Coils RoHS: Compliant | 0 |
|
$0.7250 / $0.7830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7520 | Buy Now |
DISTI #
1143AA-122J=P3
|
Avnet Americas | Ind Transponder Coil 1.2mH 5% 125KHz 25Q-Factor - Tape and Reel (Alt: 1143AA-122J=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8678 / $0.9579 | Buy Now |
Part Details for 1143AA-122J=P3
1143AA-122J=P3 CAD Models
1143AA-122J=P3 Part Data Attributes:
|
1143AA-122J=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1143AA-122J=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3112 | |
Inductance-Nom (L) | 1200 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |