Part Details for 1146720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1146720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7045
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1146720000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.4380 | Buy Now |
DISTI #
1146720000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
140 In Stock |
|
$0.3633 / $1.0600 | Buy Now |
DISTI #
1146720000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1146720000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 1 Days | 0 |
|
$0.3458 / $0.3984 | Buy Now |
DISTI #
470-1146720000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/02/90 3.2SN OR BX RoHS: Compliant | 523 |
|
$0.3510 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 45 Factory Stock |
|
$0.3735 / $0.5994 | Buy Now |
|
Master Electronics | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 45 Factory Stock |
|
$0.3735 / $0.5994 | Buy Now |