Part Details for 1147168 by Phoenix Contact
Overview of 1147168 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1147168-ND
|
DigiKey | WMS 3 2 (60X5)RXL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$1,352.0400 | Buy Now |
DISTI #
651-1147168
|
Mouser Electronics | Heat Shrink Tubing & Sleeves WMS 3,2 (60X5)RXL | 0 |
|
$1,429.9700 / $1,440.2400 | Order Now |
DISTI #
71909420
|
RS | Shrink Sleeve Roll White | Phoenix Contact 1147168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,352.0400 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 60 x 5 mm - Number of individual labels: 2500 | 0 |
|
$1,110.5000 / $1,192.7500 | Buy Now |
DISTI #
000000000006091906
|
Sager | Heat Shrink Tubing & Sleeves WMS 3,2 (60X5)RXL Min Qty: 1 | 0 |
|
$1,369.2000 | Buy Now |
|
Dynamic Solutions GmbH | Shrink sleeve | 500 |
|
RFQ | |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 60 x 5 mm - Number of individual labels: 2500 | 0 |
|
$1,110.5000 / $1,192.7500 | Buy Now |