Part Details for 1147280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7067
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1147280000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 | Buy Now |
DISTI #
1147280000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6288 | Buy Now |
DISTI #
1147280000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1147280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1147280000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/02/90G OR RoHS: Compliant | 311 |
|
$0.3510 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box | 0 |
|
$0.3679 / $0.5449 | Buy Now |
DISTI #
1147280000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1147280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
1147280000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1147280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
1147280000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1147280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2509490
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 2POS, TH RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3849 / $0.7146 | Buy Now |
DISTI #
2509490
|
Farnell | TERMINAL BLOCK, HEADER, 2POS, TH RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.5681 / $0.7067 | Buy Now |