Part Details for 1147450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4617
|
Newark | Sl 5.08Hc/08/90G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1147450000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.9100 | Buy Now |
DISTI #
281-5508-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
64 In Stock |
|
$1.3968 / $3.2400 | Buy Now |
DISTI #
1147450000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1147450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1147450000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/08/90G OR RoHS: Compliant | 81 |
|
$1.3900 / $3.2400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header PL 8 POS 5.08mm Solder RA Thru-Hole Box |
9 Partner Stock 46 Factory Stock |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
1147450000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1147450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
2509496
|
Farnell | TERMINAL BLOCK, HEADER, 8POS, TH RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.9951 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 8 POS 5.08mm Solder RA Thru-Hole Box |
9 Partner Stock 46 Factory Stock |
|
$1.3200 / $1.8800 | Buy Now |