Part Details for 1149302 by Phoenix Contact
Overview of 1149302 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1149302-ND
|
DigiKey | CBL CIRC 8POS MALE TO MALE 65.6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.5800 | Buy Now |
DISTI #
651-1149302
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MRY/20 0-94H/M12MRY | 0 |
|
$275.1800 / $305.7600 | Order Now |
|
Onlinecomponents.com | Phoenix Contact Hybridekabel NBC-M12MRY/20, 0-94H/M12MRY - 1149302 | 0 |
|
$262.0800 / $289.2900 | Buy Now |
DISTI #
000000000006368932
|
Sager | Ethernet Cables / Networking Cables NBC-M12MRY/20 0-94H/M12MRY Min Qty: 1 | 0 |
|
$313.5100 / $337.6300 | Buy Now |
|
Master Electronics | Phoenix Contact Hybridekabel NBC-M12MRY/20, 0-94H/M12MRY - 1149302 | 0 |
|
$262.0800 / $289.2900 | Buy Now |
Part Details for 1149302
1149302 CAD Models
1149302 Part Data Attributes
|
1149302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1149302
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Diameter | 8.8 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |