Part Details for 114MF-2-24VDC 100PSI by Fabco-Air
Overview of 114MF-2-24VDC 100PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114MF-2-24VDC 100PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152710
|
RS | Solenoid Valve, Modular, Manifold, 1/8 NPT, 4 Way, DIN, 24 VDC | Fabco-Air 114MF-2-24VDC 100PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.1100 | RFQ |