Part Details for 115-44-306-41-003000 by Mill-Max Mfg Corp
Overview of 115-44-306-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 115-44-306-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-44-306-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 68 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3660 | Buy Now |
DISTI #
575-11544306410030
|
Mouser Electronics | IC & Component Sockets 6P ULTRA LOW DIP SKT 200uSn RoHS: Compliant | 0 |
|
$10.8100 / $10.9600 | Order Now |
DISTI #
71404349
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 06 Pins, Tin over Nickel | Mill-Max 115-44-306-41-003000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5700 / $11.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Container: Tube | 0Tube |
|
$8.2000 | Buy Now |
DISTI #
000000000002121368
|
Sager | IC & Component Sockets 6P ULTRA LOW DIP SKT 200uSn Min Qty: 50 | 0 |
|
$1.1000 / $13.6000 | Buy Now |
Part Details for 115-44-306-41-003000
115-44-306-41-003000 CAD Models
115-44-306-41-003000 Part Data Attributes
|
115-44-306-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-44-306-41-003000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |