Part Details for 115-44-308-41-003000 by Mill-Max Mfg Corp
Overview of 115-44-308-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-44-308-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-44-308-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0098 | Buy Now |
DISTI #
575-11544308410030
|
Mouser Electronics | IC & Component Sockets 8P ULTRA LOW DIP SKT 200uSn RoHS: Compliant | 0 |
|
$8.5100 / $9.4700 | Order Now |
DISTI #
71403627
|
RS | STANDARD SOCKET HEADER, 08 Pins, Tin over Nickel | Mill-Max 115-44-308-41-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $11.6200 | RFQ |
|
Future Electronics | 8 Position Open Frame Through Hole Low Profile Uses .015-.022 Leads DIP Socket RoHS: Compliant pbFree: No Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$11.7800 / $11.9900 | Buy Now |
DISTI #
000000000001627437
|
Sager | IC & Component Sockets 8P ULTRA LOW DIP SKT 200uSn Min Qty: 50 | 0 |
|
$0.8250 / $13.2100 | Buy Now |
Part Details for 115-44-308-41-003000
115-44-308-41-003000 CAD Models
115-44-308-41-003000 Part Data Attributes
|
115-44-308-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-44-308-41-003000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
Alternate Parts for 115-44-308-41-003000
This table gives cross-reference parts and alternative options found for 115-44-308-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-44-308-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-083-SP95-TG30 | DIP8, IC SOCKET | 3M Electronics | 115-44-308-41-003000 vs ICT-083-SP95-TG30 |
LS308-49GT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 115-44-308-41-003000 vs LS308-49GT |
ICT-083-SP95-TT | DIP8, IC SOCKET | 3M Electronics | 115-44-308-41-003000 vs ICT-083-SP95-TT |