Part Details for 115-93-316-41-003000 by Mill-Max Mfg Corp
Overview of 115-93-316-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-93-316-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2577
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:115 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 115-93-316-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $14.4000 | Buy Now |
DISTI #
ED5316-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
52 In Stock |
|
$1.2273 / $2.3700 | Buy Now |
DISTI #
575-393316
|
Mouser Electronics | IC & Component Sockets 16P TIN PIN GLD CONT RoHS: Not Compliant | 834 |
|
$1.1600 / $2.3700 | Buy Now |
DISTI #
70206212
|
RS | Conn, IC Socket, DIP,16,Open,115 Series, Thru-Hole,0.3",0.1" Pin Spcng, Straight,3A | Mill-Max 115-93-316-41-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 / $14.4000 | RFQ |
|
Quest Components | DIP16, IC SOCKET, ULTRA LOW PROFILE, OPEN FRAME | 11 |
|
$1.9800 / $3.1680 | Buy Now |
|
Quest Components | DIP16, IC SOCKET, ULTRA LOW PROFILE, OPEN FRAME | 578 |
|
$2.6400 / $4.8000 | Buy Now |
DISTI #
000000000000399939
|
Sager | IC & Component Sockets 16P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$1.5200 / $10.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 115-93-316-41-003000
115-93-316-41-003000 CAD Models
115-93-316-41-003000 Part Data Attributes
|
115-93-316-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-93-316-41-003000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE, 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
Alternate Parts for 115-93-316-41-003000
This table gives cross-reference parts and alternative options found for 115-93-316-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-93-316-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS-316-T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder, | Adam Technologies Inc | 115-93-316-41-003000 vs ICS-316-T |
3-1437539-4 | DIP16, IC SOCKET | TE's AMP | 115-93-316-41-003000 vs 3-1437539-4 |
SPC15498 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 115-93-316-41-003000 vs SPC15498 |
3-1437539-4 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.295 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 115-93-316-41-003000 vs 3-1437539-4 |