-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5659
|
Newark | Rf Cable Assembly, Bnc Straight Plug, 24", Rg142, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 115101-07-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2900 / $35.5800 | Buy Now |
DISTI #
ACX2323-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$29.0624 / $39.2400 | Buy Now |
DISTI #
V99:2348_07759075
|
Arrow Electronics | Cable Assembly Coaxial 0.609m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 13 |
|
$25.5400 / $30.1400 | Buy Now |
DISTI #
70278079
|
RS | BNC Straight Plug to BNC Straight Plug on RG 142, 24" | Amphenol RF 115101-07-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2700 / $41.5400 | RFQ |
DISTI #
AMR115101-07-24.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG 142 cable 24 inches RoHS: Compliant |
79 In Stock |
|
$22.4600 / $35.4000 | Buy Now |
DISTI #
60670193
|
Verical | Cable Assembly Coaxial 0.609m BNC to BNC M-M Bag Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 79 |
|
$35.2568 / $44.8101 | Buy Now |
DISTI #
AMR115101-07-24.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-07-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$24.8600 / $27.4800 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG 142 cable 24 inches RoHS: Compliant |
79 In Stock |
|
$22.4600 / $35.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy