Part Details for 115101-19-60.00 by Amphenol RF
Overview of 115101-19-60.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-19-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9635
|
Newark | Cable Assembly, Coaxial, Rg58, 5Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-60.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$16.1000 / $20.5400 | Buy Now |
DISTI #
ACX1797-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
195 In Stock |
|
$14.6196 / $20.3400 | Buy Now |
DISTI #
70255229
|
RS | Cable Assembly, RG-58, BNC Str. Plug/ Str. Plug, 60 In., 50 Ohms, BNC Series | Amphenol RF 115101-19-60.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$16.1500 / $18.1500 | Buy Now |
DISTI #
AMR115101-19-60.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
$13.1538 / $16.7259 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable - 5 feet RoHS: Compliant |
100 In Stock |
|
$11.2600 / $17.5000 | Buy Now |
DISTI #
AMR115101-19-60.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
$13.1538 / $16.7259 | Buy Now |
DISTI #
2507802
|
element14 Asia-Pacific | CABLE ASSEMBLY, COAXIAL, RG58, 5FT RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$13.7159 / $18.6895 | Buy Now |
DISTI #
2507802
|
Farnell | CABLE ASSEMBLY, COAXIAL, RG58, 5FT RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 5 Days Container: Each | 19 |
|
$13.6339 / $19.2404 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable - 5 feet RoHS: Compliant |
100 In Stock |
|
$11.2600 / $17.5000 | Buy Now |
DISTI #
56000.1
|
TestEquity LLC | Amphenol RF 115101-19-60.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-58, 60" L, 50 Ohm | 0 |
|
$17.3000 | Buy Now |