Part Details for 115101-20-60.00 by Amphenol RF
Overview of 115101-20-60.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9644
|
Newark | Bnc Straight Plug To Bnc Straight Plug Rg-59 75 Ohm 60 Inches (1524 Mm) |Amphenol Rf 115101-20-60.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 / $17.9200 | Buy Now |
DISTI #
ACX1811-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$9.7879 / $16.1900 | Buy Now |
DISTI #
AMR115101-20-60.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 60 inches RoHS: Compliant |
25 In Stock |
|
$11.3900 / $18.0300 | Buy Now |
DISTI #
AMR115101-20-60.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-20-60.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$11.8400 / $13.1300 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-59 cable 60 inches RoHS: Compliant |
25 In Stock |
|
$11.3900 / $18.0300 | Buy Now |
DISTI #
56026.1
|
TestEquity LLC | Amphenol RF 115101-20-60.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 60" L, 75 Ohm | 0 |
|
$16.0400 | Buy Now |
Part Details for 115101-20-60.00
115101-20-60.00 CAD Models
115101-20-60.00 Part Data Attributes:
|
115101-20-60.00
Amphenol RF
Buy Now
|
Compare Parts:
115101-20-60.00
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |