Part Details for 115101-20-M2.00 by Amphenol RF
Overview of 115101-20-M2.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-M2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4492
|
Newark | Rf Coax Cable, Rg59, Bnc Plug, 2M, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:6.5Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-20-M2.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$14.1900 / $17.6300 | Buy Now |
DISTI #
ACX2401-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
96 In Stock |
|
$11.6111 / $17.8000 | Buy Now |
DISTI #
V99:2348_16919162
|
Arrow Electronics | Cable Assembly Coaxial 2m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1607 | Americas - 2 |
|
$1.1640 | Buy Now |
DISTI #
70369104
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 2.00 Meters | Amphenol RF 115101-20-M2.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1000 / $17.1200 | RFQ |
DISTI #
AMR115101-20-M2.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 2.00 Meters RoHS: Compliant |
50 In Stock |
|
$12.8000 / $20.1700 | Buy Now |
DISTI #
54445435
|
Verical | Cable Assembly Coaxial 2m BNC to BNC M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1321 | Americas - 50 |
|
$21.2410 / $24.8705 | Buy Now |
DISTI #
AMR115101-20-M2.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-20-M2.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.3100 / $14.6900 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-59 cable 2.00 Meters RoHS: Compliant |
50 In Stock |
|
$12.8000 / $20.1700 | Buy Now |