Part Details for 115101-22-06.00 by Amphenol Corporation
Overview of 115101-22-06.00 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 115101-22-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.2000 / $17.2670 | Buy Now |
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-115101-22-06.00
|
Mouser Electronics | RF Cable Assemblies BNC ST Plug to BNC ST Plug LMR-240 6 in RoHS: Compliant | 24 |
|
$15.4200 / $20.8000 | Buy Now |
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.2000 / $17.2670 | Buy Now |
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.2000 / $17.2670 | Buy Now |
DISTI #
115101-22-06.00
|
Avnet Americas | Cable Assembly LMR240 0.152m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |