Part Details for 115103-04-12.00 by Amphenol RF
Overview of 115103-04-12.00 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115103-04-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6662
|
Newark | Cable Assy, Bnc Plug-R/A Bnc Plug, 12", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 115103-04-12.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$10.9300 | Buy Now |
DISTI #
115-115103-04-12.00-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
43 In Stock |
|
$16.7944 / $23.3600 | Buy Now |
DISTI #
AMR115103-04-12.00
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assemblies FLCABNC-BNC RP-SP 12.0 RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$17.3100 / $24.8000 | Buy Now |
DISTI #
AMR115103-04-12.00
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
|
Master Electronics | RF Cable Assemblies FLCABNC-BNC RP-SP 12.0 RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$17.3100 / $24.8000 | Buy Now |