Part Details for 115116-01-000 by PacTec
Overview of 115116-01-000 by PacTec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115116-01-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0104
|
Newark | Usb A Female - Black |Pactec 115116-01-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 / $1.1100 | Buy Now |
DISTI #
4923-115116-01-000-ND
|
DigiKey | BOX ABS BLACK 1.6"L X 0.9"W Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
Buy Now | |
DISTI #
PCT115116-01-000
|
Heilind Electronics | CN-R USB A FEMALE ENDCAP BLACK | Americas - 75 in Stock |
|
Buy Now | |
DISTI #
PCT115116-01-000
|
Interstate Connecting Components | CN-R USB A FEMALE ENDCAP BLACK | 25 |
|
Buy Now |