Part Details for 1155592 by Phoenix Contact
Overview of 1155592 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1155592-ND
|
DigiKey | BATTERY POLE SOCKET FOR "35" OR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
17 In Stock |
|
$10.5850 / $14.4500 | Buy Now |
DISTI #
651-1155592
|
Mouser Electronics | Heavy Duty Power Connectors ES-FT-BPC-B 35-70 BK RoHS: Compliant | 0 |
|
$10.6400 / $14.4500 | Order Now |
DISTI #
73170229
|
RS | PANEL MOUNTS | Phoenix Contact 1155592 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8600 / $14.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.9600 / $13.2600 | Buy Now | |
DISTI #
1155592
|
TTI | Heavy Duty Power Connectors ES-FT-BPC-B 35-70 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.6500 / $13.3900 | Buy Now |
DISTI #
000000000006383585
|
Sager | Heavy Duty Power Connectors ES-FT-BPC-B 35-70 BK Min Qty: 15 | 0 |
|
$13.3100 / $14.9100 | Buy Now |
|
Master Electronics | 0 |
|
$10.9600 / $13.2600 | Buy Now | |
|
Neutron USA | Power Connector, Male 1pos, Black, conductor: 35-70mm2, 1500V 250A, ES-FT-BPC-B 35-70 BK | 13 |
|
$44.9900 | Buy Now |