Part Details for 1155770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4978
|
Newark | Sl 5.08Hc/19/90B 3.2Sn Bk Bx |Weidmuller 1155770000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.9200 | Buy Now |
DISTI #
4381-1155770000-ND
|
DigiKey | TERM BLOCK HDR 19POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk |
136 In Stock |
|
$1.9861 / $6.9000 | Buy Now |
DISTI #
1155770000
|
Avnet Americas | Connector Wire to Board Male Header 19 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155770000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1155770000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/19/90B 3.2SN BK BX | 0 |
|
$3.4500 / $6.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$3.4900 / $4.9200 | Buy Now |
DISTI #
1155770000
|
Avnet Americas | Connector Wire to Board Male Header 19 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155770000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
1155770000
|
Avnet Americas | Connector Wire to Board Male Header 19 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155770000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$3.4900 / $4.9200 | Buy Now |