Part Details for 1156 by Amecon Magnetics
Overview of 1156 by Amecon Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1156
1156 CAD Models
1156 Part Data Attributes
|
1156
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1156
Amecon Magnetics
Toroidal Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.43 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |