Part Details for 1156270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1156270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1156270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5429
|
Newark | Sv 7.62Hp/03/90Msf2 Sc/06R Sn Bk Bx |Weidmuller 1156270000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $8.1300 | Buy Now |
DISTI #
1156270000-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 7.62MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5221 | Buy Now |
DISTI #
1156270000
|
Avnet Americas | Connector Power Male Header 3 Position 7.62mm Right Angle Solder Through Hole Black (Alt: 1156270000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1156270000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/03/90MSF2 SC/06R SN BK BX RoHS: Compliant | 0 |
|
$4.0500 / $8.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $4.9100 | Buy Now |