-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1156864CT-ND
|
DigiKey | SMD MALE STRIP, NOMINAL CURRENT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
662 In Stock |
|
$3.3575 / $3.5550 | Buy Now |
DISTI #
651-1156864
|
Mouser Electronics | Board to Board & Mezzanine Connectors FQ 1,27D/ 50-PV- 160-1-BR RoHS: Compliant | 632 |
|
$3.3500 / $3.5600 | Buy Now |
|
Onlinecomponents.com | 700 Factory Stock |
|
$3.3300 / $6.9800 | Buy Now | |
DISTI #
1156864
|
TTI | Board to Board & Mezzanine Connectors FQ 1,27D/ 50-PV- 160-1-BR RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 700 In Stock |
|
$3.3200 | Buy Now |
DISTI #
000000000006425284
|
Sager | Board to Board & Mezzanine Connectors FQ 1,27D/ 50-PV- 160-1-BR Min Qty: 700 | 0 |
|
$4.2200 | Buy Now |
|
Master Electronics | 700 Factory Stock |
|
$3.3300 / $6.9800 | Buy Now | |
|
Neutron USA | Board to Board &, Mezzanine Connectors FQ 1,27D/ 50-PV- 160-1-BR | 50 |
|
$11.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy