-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1156889-ND
|
DigiKey | SMD SKIRTING, NOMINAL CURRENT AT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
104 In Stock |
|
$1.8955 / $2.4100 | Buy Now |
|
Onlinecomponents.com | 385 Factory Stock |
|
$1.9300 / $2.8200 | Buy Now | |
DISTI #
1156889
|
TTI | Board to Board & Mezzanine Connectors FQ 2,54D/ 30-SV-1020-1-BT RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Reel |
Americas - 130 In Stock |
|
$1.8400 / $2.1200 | Buy Now |
DISTI #
000000000006425288
|
Sager | Board to Board & Mezzanine Connectors FQ 2,54D/ 30-SV-1020-1-BT Min Qty: 130 | 0 |
|
$2.3900 / $2.5600 | Buy Now |
|
Master Electronics | 385 Factory Stock |
|
$1.9300 / $2.8200 | Buy Now | |
|
Neutron USA | Female strip, SMD socket, 2row 30pos, pitch: 2.54mm, Black, SMD soldering, FQ 2,54D/ 30-SV-1020-1-BT | 50 |
|
$12.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy