-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1156891-ND
|
DigiKey | SMD SKIRTING, NOMINAL CURRENT AT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
29 In Stock |
|
$3.1535 / $3.8400 | Buy Now |
DISTI #
651-1156891
|
Mouser Electronics | Board to Board & Mezzanine Connectors FQ 2,54D/ 50-SV-1020-1-BT RoHS: Compliant | 8 |
|
$3.1500 / $3.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $4.6900 | Buy Now | |
DISTI #
1156891
|
TTI | Board to Board & Mezzanine Connectors FQ 2,54D/ 50-SV-1020-1-BT RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Reel |
Americas - 70 In Stock |
|
$3.1200 / $3.3000 | Buy Now |
DISTI #
000000000006425289
|
Sager | Board to Board & Mezzanine Connectors FQ 2,54D/ 50-SV-1020-1-BT Min Qty: 70 | 0 |
|
$3.9600 / $4.2700 | Buy Now |
|
Master Electronics | 0 |
|
$3.2200 / $4.6900 | Buy Now | |
|
Neutron USA | Female strip, SMD socket, 2row 50pos, pitch: 2.54mm, Mt: SMD soldering, FQ 2,54D/ 50-SV-1020-1-BT, 1 item | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy