Part Details for 1157110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1157110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5499
|
Newark | Bvf 7.62Hp/03/180Mf2 Bcf/04R Sn Bk Bx |Weidmuller 1157110000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $12.4000 | Buy Now |
DISTI #
4381-1157110000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
37 In Stock |
|
$4.7316 / $8.0478 | Buy Now |
DISTI #
1157110000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power/4 Signal Position 7.62mm/3.81mm Straight Cable Mount Black Box (Alt: 1157110000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1157110000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/03/180MF2 BCF/04R SN BK BX RoHS: Compliant | 0 |
|
$6.0700 / $10.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$6.1100 / $9.2800 | Buy Now |
DISTI #
1157110000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power/4 Signal Position 7.62mm/3.81mm Straight Cable Mount Black Box (Alt: 1157110000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$6.1100 / $9.2800 | Buy Now |