Part Details for 1157440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1157440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5520
|
Newark | Bvf 7.62Hp/03/180Msf2 Bcf/04R Sn Bk Bx |Weidmuller 1157440000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $12.5300 | Buy Now |
DISTI #
4381-1157440000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
38 In Stock |
|
$4.7360 / $8.1273 | Buy Now |
DISTI #
1157440000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power/4 Signal Position 7.62mm/3.81mm Straight Cable Mount Black Box (Alt: 1157440000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1157440000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/03/180MSF2 BCF/04R SN BK BX RoHS: Compliant | 0 |
|
$6.1300 / $11.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.3800 | Buy Now |