Part Details for 1157450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1157450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5521
|
Newark | Bvf 7.62Hp/03/180Msf2 Bcf/06R Sn Bk Bx |Weidmuller 1157450000 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $13.6200 | Buy Now |
DISTI #
1157450000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 7.62MM Min Qty: 35 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6346 | Buy Now |
DISTI #
1157450000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power/6 Signal Position 7.62mm/3.81mm Straight Cable Mount Black Box (Alt: 1157450000) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | 0 |
|
RFQ | |
DISTI #
470-1157450000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/03/180MSF2 BCF/06R SN BK BX RoHS: Compliant | 0 |
|
$8.8100 / $12.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6400 / $10.1200 | Buy Now |