Part Details for 11591584 by Southwire Company LLC
Overview of 11591584 by Southwire Company LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11591584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73205363
|
RS | Type THHN Wire, 12 AWG Solid, Green, 600V, 100ft., Copper, PVC Jacket | Southwire 11591584 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$45.4400 / $48.3400 | Buy Now |