Part Details for 115I-BEAA-RA1 by Attend Technology Inc
Overview of 115I-BEAA-RA1 by Attend Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115I-BEAA-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-115I-BEAA-RA1CT-ND
|
DigiKey | CONN MINI SIM SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
32757970
|
Verical | Micro SIM Card Socket, SMD Type Min Qty: 1419 Package Multiple: 1419 | Americas - 1419 |
|
$0.8179 | Buy Now |
DISTI #
77794181
|
Verical | Micro SIM Card Socket, SMD Type Min Qty: 60 Package Multiple: 1 | Americas - 870 |
|
$1.1212 / $1.4000 | Buy Now |
DISTI #
24162908
|
Verical | Micro SIM Card Socket, SMD Type Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.1009 | Buy Now |
DISTI #
115I-BEAA-RA1
|
TME | Connector: for cards, Micro SIM, push-pull, SMT, PIN: 8 Min Qty: 1 | 870 |
|
$0.8400 / $1.2800 | Buy Now |
|
NAC | Micro SIM Card Socket Push-Pull Type, 8 Pin w/shell, 15u in. RoHS: Compliant Min Qty: 1 Package Multiple: 1200 Container: Reel | 100 |
|
$0.5380 / $0.6440 | Buy Now |
|
New Advantage Corporation | Connector Micro SIM Card Push-Pull 8P SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1135 |
|
$0.7528 / $0.8090 | Buy Now |