Part Details for 1165940007 by Weidmüller Interface GmbH & Co. KG
Overview of 1165940007 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1165940007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0514
|
Newark | Ie-C6Fp8Ld0007M40M40-D |Weidmuller 1165940007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $9.8500 | Buy Now |
DISTI #
281-1165940007-ND
|
DigiKey | COPPER DATA CABLE (ASSEMBLED) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1806 / $8.7000 | Buy Now |
DISTI #
1165940007
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.7m Straight - Bulk (Alt: 1165940007) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1165940007
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LD0007M40M40-D | 35 |
|
$5.1800 / $8.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $7.3600 | Buy Now |
DISTI #
50P7578
|
Bürklin Elektronik | Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.7 m, gray Min Qty: 1 | 2 |
|
$6.0470 | Buy Now |