Part Details for 1165940350 by Weidmüller Interface GmbH & Co. KG
Overview of 1165940350 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1165940350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0521
|
Newark | Ie-C6Fp8Ld0350M40M40-D |Weidmuller 1165940350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9400 / $99.0400 | Buy Now |
DISTI #
281-1165940350-ND
|
DigiKey | COPPER DATA CABLE (ASSEMBLED) Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5641 / $86.3200 | Buy Now |
DISTI #
1165940350
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 35m Straight - Bulk (Alt: 1165940350) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1165940350
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LD0350M40M40-D RoHS: Compliant | 0 |
|
$68.4400 / $86.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1600 / $82.6200 | Buy Now |