Part Details for 1167-60 by Pomona Electronics
Overview of 1167-60 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1167-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2099-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$55.2376 / $55.9900 | Buy Now |
DISTI #
565-1167-60
|
Mouser Electronics | Test Leads 60IN DOUBLE BAN SHLD BALANCED LINE RoHS: Compliant | 55 |
|
$55.2300 / $55.2400 | Buy Now |
DISTI #
70197797
|
RS | Cable, Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation) | Pomona Electronics 1167-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$38.8500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL |
34 In Stock |
|
$58.4900 / $64.9900 | Buy Now |
DISTI #
POM-1167-60
|
TME | Test lead, 70VDC, Len: 1.524m, green-gray, 1167 Min Qty: 1 | 0 |
|
$65.2500 / $69.6000 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL |
34 In Stock |
|
$58.4900 / $64.9900 | Buy Now |
Part Details for 1167-60
1167-60 CAD Models
1167-60 Part Data Attributes
|
1167-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1167-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 3, CABLE LENGTH: 60, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |