Part Details for 116TGA101K100TT by American Technical Ceramics Corp
Overview of 116TGA101K100TT by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116TGA101K100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1561-ND
|
DigiKey | CAP CER 100PF 100V 2525 Min Qty: 100 Lead time: 16 Weeks Container: Tray |
2000 In Stock |
|
$1.3789 / $2.0008 | Buy Now |
Part Details for 116TGA101K100TT
116TGA101K100TT CAD Models
116TGA101K100TT Part Data Attributes
|
116TGA101K100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
116TGA101K100TT
American Technical Ceramics Corp
Cap,Ceramic,100pF,100VDC,10% -Tol,10% +Tol,-15,15% TC,0202 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
Length | 0.635 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | GA | |
Temperature Coefficient | -/+15% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |