Part Details for 116TGA101K100TT by Kyocera AVX Components
Overview of 116TGA101K100TT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116TGA101K100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116TGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116TGA101K100TT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9042 | Buy Now |
DISTI #
581-116TGA101K100TT
|
Mouser Electronics | Specialty Ceramic Capacitors 100Volts 100pF 10% Single Layer Cap RoHS: Compliant | 1200 |
|
$1.3600 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.4000 | Buy Now |
DISTI #
116TGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116TGA101K100TT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9042 | Buy Now |
DISTI #
116TGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116TGA101K100TT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9042 | Buy Now |
Part Details for 116TGA101K100TT
116TGA101K100TT CAD Models
116TGA101K100TT Part Data Attributes
|
116TGA101K100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116TGA101K100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, GA, -/+15% TC, 0.0001uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
Length | 0.635 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | GA | |
Temperature Coefficient | -/+15% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |