Part Details for 117-107 by Mitutoyo Corporation
Overview of 117-107 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K5394
|
Newark | Micrometer, Uni-Mike, 0-1", Measuring Range Max:1", Graduations:0.0001", Accuracy:0.0002", No. Of Anvils:3, Product Range:117 Series Rohs Compliant: Yes |Mitutoyo 117-107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.0000 | Buy Now |
DISTI #
10138609
|
Techni-Tool, Inc. | Mitutoyo 117-107 Micrometer, Mechanical, Interchangeable Anvil", 0-1", .0001", w/Friction Thimble | 1 |
|
$244.0000 | Buy Now |