Part Details for 117-8018-22 by TE Connectivity
Overview of 117-8018-22 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117-8018-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000001657
|
Avnet Americas | - Bulk (Alt: ZPF000000000001657) RoHS: Compliant Min Qty: 94 Package Multiple: 1 Container: Bulk | 0 |
|
$162.5804 / $195.6476 | Buy Now |
DISTI #
DCH117-8018-22
|
Heilind Electronics | 117-8018-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
6 In Stock |
|
$173.4000 / $525.1400 | Buy Now |
DISTI #
66463171
|
Verical | Standard Circular Connectors Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 5 |
|
$224.5181 / $233.0288 | Buy Now |
DISTI #
DCH117-8018-22
|
Interstate Connecting Components | 117-8018-22 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
6 In Stock |
|
$173.4000 / $525.1400 | Buy Now |