Part Details for 11730C by Keysight Technologies
Overview of 11730C by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11730C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-11730C
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor cable 6.1m/20ft (11730C), Volt: 30 VRMS | 5 |
|
$379.0000 | Buy Now |
DISTI #
14570.1
|
TestEquity LLC | Keysight 11730C Power Sensor and Noise Source Cable, 20 ft | 3 |
|
$379.0000 | Buy Now |