Part Details for 1175980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1175980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1175980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5069
|
Newark | Signal Conv, Isolated, 1-Ch, Din Rail, Signal Conditioner Input:4Ma To 20Ma, Signal Conditioner Output:Current, No. Of Output Channels:1Channels, Accuracy:0.05%, Output Accuracy:-, Supply Voltage:24V, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 1175980000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.3400 / $228.6100 | Buy Now |
DISTI #
281-3374-ND
|
DigiKey | SIGNAL CONVERTER/DISCONNECTOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$255.7396 / $263.0500 | Buy Now |
DISTI #
1175980000
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Current Output 24VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 1175980000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1175980000
|
Mouser Electronics | Signal Conditioning ACT20M-CI-CO-S | 1 |
|
$245.9400 / $259.3000 | Buy Now |
|
Onlinecomponents.com | Signal Converters/Supply Isolators Can Transmit, Isolate And Convert Standardised DC Current Signals |
1 In Stock 7 Factory Stock |
|
$247.3500 / $309.4400 | Buy Now |
DISTI #
1175980000
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Current Output 24VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 1175980000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1175980000
|
TME | Converter: analog signals, for DIN rail mounting, 0÷20mA,4÷20mA Min Qty: 1 | 3 |
|
$166.7700 / $179.5900 | Buy Now |
|
Master Electronics | Signal Converters/Supply Isolators Can Transmit, Isolate And Convert Standardised DC Current Signals |
1 In Stock 7 Factory Stock |
|
$247.3500 / $309.4400 | Buy Now |