Part Details for 1181 0.65" X 0.25" - 2500BC by 3M
Overview of 1181 0.65" X 0.25" - 2500BC by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1181 0.65" X 0.25" - 2500BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M155957-ND
|
DigiKey | RF EMI SHLDING SHEET 0.65"X0.25" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$144.1590 / $150.5200 | Buy Now |