Part Details for 1181/50C SL005 by Alpha Wire
Overview of 1181/50C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1181/50C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8971
|
Newark | Unshielded Multiconductor Cable 50 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:50Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1181/50C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,557.6900 | Buy Now |
DISTI #
1181/50CSL005-ND
|
DigiKey | CABLE 50COND 22AWG SLATE Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$14.0303 | Buy Now |
DISTI #
602-1181/50C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 50C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$1,418.9700 | Buy Now |
DISTI #
71177630
|
RS | Multiconductor Cable,50C,22 AWG,7X30,TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1181/50C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,419.1800 | RFQ |
DISTI #
1181/50C-SL005
|
TME | Wire, Alpha Essential C&C, 50x22AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 0 |
|
$503.6200 / $647.5100 | RFQ |
DISTI #
1235604
|
element14 Asia-Pacific | CABLE, 22AWG, 50CORE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,427.2566 | Buy Now |
DISTI #
1235604
|
Farnell | CABLE, 22AWG, 50CORE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$420.9176 / $580.5790 | Buy Now |
Part Details for 1181/50C SL005
1181/50C SL005 CAD Models
1181/50C SL005 Part Data Attributes:
|
1181/50C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1181/50C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |