Part Details for 11817-00000-20 by 3M
Overview of 11817-00000-20 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 11817-00000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70578489
|
RS | 3M(TM) Virtua(TM) Protective Eyewear AP, Amber Hard Coat Lens | 3M 11817-00000-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Container: Box | 0 |
|
$34.6600 / $38.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.8800 / $58.0900 | Buy Now |