Part Details for 118239-000 by TE Connectivity
Overview of 118239-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118239-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118239-000
|
Avnet Americas | Cable 20AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 118239-000) Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8249 / $4.3184 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.9600 | Buy Now |
DISTI #
RYC55A4832-20-MST3-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4832-20-MST3-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A4832-20-MST3-9CS2275 | 0 |
|
$3.9500 / $11.1000 | Buy Now |
DISTI #
118239-000
|
Avnet Americas | Cable 20AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 118239-000) Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8249 / $4.3184 | Buy Now |
DISTI #
118239-000
|
Avnet Americas | Cable 20AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 118239-000) Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8249 / $4.3184 | Buy Now |
DISTI #
RYC55A4832-20-MST3-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4832-20-MST3-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399018
|
Sager | Multi-Conductor Cables 55A4832-20-MST3-9CS2275 Min Qty: 1 | 0 |
|
$4.3200 / $5.4000 | Buy Now |
|
Master Electronics | 55A4832-20-MST3-9CS2275 | 0 |
|
$3.9500 / $11.1000 | Buy Now |
Part Details for 118239-000
118239-000 CAD Models
118239-000 Part Data Attributes
|
118239-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
118239-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |